onsemi MM5Z5V1ST1G

500 mW Tight Tolerance Zener Diode Voltage Regulator 5.1 V
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z5V1ST1G.

IHS

Datasheet5 pages6 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-71.67%

CAD Models

Download onsemi MM5Z5V1ST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.078
$ 0.025
Stock
1,518,335
500,828
Authorized Distributors
6
2
Mount
-
-
Case/Package
SOD-523-2
SOD-523-2
Zener Voltage
5.09 V
5.09 V
Tolerance
2 %
2 %
Power Dissipation
200 mW
200 mW
Impedance
500 Ω
60 Ω
Max Reverse Leakage Current
2 µA
2 µA
Forward Voltage
900 mV
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

500 mW Tight Tolerance Zener Diode Voltage Regulator 5.6 V
ZENER VOLTAGE REGULATOR Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional
Diodes Inc.BZT585B4V7T-7
Diode Zener Single 4.7V 2% 350mW 2-Pin SOD-523 T/R
Diodes Inc.BZT585B5V6T-7
Diode Zener Single 5.6V 2% 350mW 2-Pin SOD-523 T/R
Diodes Inc.BZT585B6V2T-7
Diode Zener Single 6.2V 2% 350mW 2-Pin SOD-523 T/R
500 mW Tight Tolerance Zener Diode Voltage Regulator 5.6 V

Descriptions

Descriptions of onsemi MM5Z5V1ST1G provided by its distributors.

500 mW Tight Tolerance Zener Diode Voltage Regulator 5.1 V
MM5Z5V1ST1 Series 200 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOD-523
Zener Diode, 5.1V V(Z), 2.16%, 0.2W, Silicon, Unidirectional
MM5Z5V1ST1G ZENER DIODE, 5.2V 2% 300 MW SMT 2-PIN SOD-523
Diode Zener Single 5.09V 2% 200mW 2-Pin SOD-523 T/R
Avnet Japan
ZENER DIODE, 200MW, 5.1V, SOD-523, REEL; Zener Voltage Vz Typ: 5.1V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-523; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MM5Z5 Serie

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM5Z5V1ST1G.