onsemi MM5Z5V6ST1G

500 mW Tight Tolerance Zener Diode Voltage Regulator 5.6 V
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z5V6ST1G.

IHS

Datasheet5 pages6 years ago

Upverter

HQonline

Newark

TME

Inventory History

3 month trend:
-89.96%

CAD Models

Download onsemi MM5Z5V6ST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

5.6 V ±2% Tight Tolerance Zener Diode Voltage Regulator
500 mW Tight Tolerance Zener Diode Voltage Regulator 5.1 V
ZENER VOLTAGE REGULATOR Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional
Diodes Inc.BZT585B4V7T-7
Diode Zener Single 4.7V 2% 350mW 2-Pin SOD-523 T/R
Diodes Inc.BZT585B6V2T-7
Diode Zener Single 6.2V 2% 350mW 2-Pin SOD-523 T/R
Diodes Inc.BZT585B6V8T-7
Diode Zener Single 6.8V 2% 350mW 2-Pin SOD-523 T/R

Descriptions

Descriptions of onsemi MM5Z5V6ST1G provided by its distributors.

500 mW Tight Tolerance Zener Diode Voltage Regulator 5.6 V
MM5Z5V6ST1 Series 200 mW 10 mA 5.6 V SMT Zener Voltage Regulator - SOD-523
Zener Diode Single 5.6V 2% 40Ohm 500mW 2-Pin SOD-523 T/R
onsemi Single Zener Diode, Vz=5.73V, SMD, 500mW Max, SOD-523
Zener Diode, 5.6V V(Z), 2.14%, 0.2W, Silicon, Unidirectional
MM5Z5V6ST1G ZENER DIODE, 5.6V 2% 500 MW SMT 2-PIN SOD-523
Zener Diode, 200Mw, 5.6V, Sod-523; Zener Voltage Nom:5.6V; Power Dissipation:200Mw; Diode Case Style:Sod-523; No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:Mm5Z5 Series; Qualification:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi MM5Z5V6ST1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM5Z5V6ST1G.