onsemi MM5Z4V3

500 mW 4.3 V ±5% Zener Diode Voltage Regulator
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z4V3.

onsemi

Datasheet4 pages14 years ago
Datasheet4 pages20 years ago

IHS

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM5Z4V3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.059
Stock
1,580,806
608,047
Authorized Distributors
2
6
Mount
Surface Mount
-
Case/Package
-
SOD-523-2
Zener Voltage
4.3 V
4.3 V
Tolerance
7 %
7 %
Power Dissipation
200 mW
200 mW
Impedance
90 Ω
90 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-03-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

onsemiMM3Z4V7T1
Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
onsemiMM3Z3V6T1
Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional
onsemiBZX84C4V3
BZX84C Series 350 mW 4.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
NexperiaBZV55-C3V9
VOLTAGE REGULATOR DIODE Zener Diode, 3.9V V(Z), 5%, 0.4W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM5Z4V3 provided by its distributors.

500 mW 4.3 V ±5% Zener Diode Voltage Regulator
Diode Zener Single 4.3V 7% 200mW 2-Pin SOD-523F T/R
Zener Diode, 4.3V V(Z), 6.98%, 0.2W, Silicon, Unidirectional
TAPE REEL/DIO ZENER 0.2W 4.0-4.6V SOD523F
3μA 4.3V 90Ω 200mW SOD-523F SMD mount 1.2mm*800μm*600μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd