onsemi MM5Z4V3T1G

500 mW Standard Tolerance Zener Diode Voltage Regulators 4.3 V
$ 0.059
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z4V3T1G.

IHS

Datasheet5 pages5 years ago

Master Electronics

Future Electronics

TME

Inventory History

3 month trend:
-0.03%

CAD Models

Download onsemi MM5Z4V3T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.059
$ 0.025
Stock
1,416,849
1,446,543
Authorized Distributors
6
2
Mount
-
Surface Mount
Case/Package
SOD-523-2
-
Zener Voltage
4.3 V
4.3 V
Tolerance
7 %
7 %
Power Dissipation
200 mW
200 mW
Impedance
90 Ω
90 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
900 mV
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

500 mW Standard Tolerance Zener Diode Voltage Regulators 4.7 V
500 mW Standard Tolerance Zener Diode Voltage Regulators 3.6 V
Diodes Inc.BZT585B4V3T-7
Diode Zener Single 4.3V 2% 350mW 2-Pin SOD-523 T/R
500 mW Standard Tolerance Zener Diode Voltage Regulators 3.3 V
Diodes Inc.BZT585B3V9T-7
Diode Zener Single 3.9V 2% 350mW 2-Pin SOD-523 T/R
Diodes Inc.BZT585B4V7T-7
Diode Zener Single 4.7V 2% 350mW 2-Pin SOD-523 T/R

Descriptions

Descriptions of onsemi MM5Z4V3T1G provided by its distributors.

500 mW Standard Tolerance Zener Diode Voltage Regulators 4.3 V
MM5Z4V3T1G Series 4.3 V ±7% 200 mW Zener Voltage Regulator - SOD-523
Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 4.3V 500MW SOD523
This series of Zener diodes is packaged in the SOD-523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd