onsemi MM3Z4V7T1

Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z4V7T1.

IHS

Datasheet5 pages19 years ago
Datasheet4 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM3Z4V7T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.045
Stock
641,048
5,437,503
Authorized Distributors
2
6
Mount
Surface Mount
-
Case/Package
-
SOD-323-2
Zener Voltage
4.7 V
4.7 V
Tolerance
6 %
6 %
Power Dissipation
200 mW
200 mW
Impedance
80 Ω
80 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-03-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiMM5Z4V3
500 mW 4.3 V ±5% Zener Diode Voltage Regulator
onsemiMM3Z3V6T1
Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional
NexperiaBZV55-C3V9
VOLTAGE REGULATOR DIODE Zener Diode, 3.9V V(Z), 5%, 0.4W, Silicon, Unidirectional
onsemiMMSZ3V3T3
Zener Diode Single 3.3V 5% 95Ohm 500mW Automotive 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MM3Z4V7T1 provided by its distributors.

Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
200 MILLI WATT SOD-323 SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 4.7V V(Z), 6.38%, 0.2W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 4.7V 200MW SOD323

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd