onsemi MM3Z3V6T1

Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z3V6T1.

Upverter

Technical Drawing1 page7 years ago

IHS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MM3Z3V6T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.045
Stock
194,081
3,847,730
3,847,730
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-323-2
SOD-323-2
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
200 mW
200 mW
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

onsemiMMSZ3V3T3
Zener Diode Single 3.3V 5% 95Ohm 500mW Automotive 2-Pin SOD-123 T/R
onsemiMMSZ3V3T1
Diode Zener Single 3.3V 5% 500mW 2-Pin SOD-123 T/R
onsemiMM5Z4V3
500 mW 4.3 V ±5% Zener Diode Voltage Regulator
NexperiaBZV55-C3V9
VOLTAGE REGULATOR DIODE Zener Diode, 3.9V V(Z), 5%, 0.4W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM3Z3V6T1 provided by its distributors.

Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional
Zener Diode Single 3.6V 5% 90Ohm 200mW 2-Pin SOD-323 T/R
Diodes- Zener 3.6V 200mW No-Cancel/No-Return
DIODE ZENER 3.6V 200MW SOD323;
5μA 3.6V 90Ω 200mW SOD-323 SMD mount 1.7mm*1.25mm*900μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd