onsemi MM5Z3V3T1

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 200mW 3.3V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z3V3T1.

IHS

Datasheet4 pages20 years ago

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MM5Z3V3T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.071
Stock
208,882
3,632,329
Authorized Distributors
0
6
Mount
Surface Mount
-
Case/Package
-
SOD-523-2
Zener Voltage
3.3 V
3.3 V
Tolerance
6 %
6 %
Power Dissipation
200 mW
200 mW
Impedance
95 Ω
95 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiMM5Z3V3
MM5Z3V3 Series 200 mW 3.3 V 5 uA Surface Mount Zener Diode - SOD-523F
Diodes Inc.BZT52C3V3S-7-F
BZT52C3V3S Series 200 mW 3.3 V 10 mA Surface Mount Zener Diode - SOD-323
BZX384 Series 3.3 V ±5% 200 mW SMT Small Signal Zener Diode - SOD-323
Zener Diode Single 3.3V 5% 95Ohm 200mW Automotive 2-Pin SOD-323 T/R
Diode Zener Single 3.3V 5% 200mW 2-Pin SOD-323 T/R
onsemiMM3Z3V3T1
Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM5Z3V3T1 provided by its distributors.

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 200mW 3.3V
Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 3.3V 200MW SOD523
Diodes- Zener 3.3V 200mW No-Cancel/No-Return
3.3 V 0.2 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd