onsemi MM5Z3V3

MM5Z3V3 Series 200 mW 3.3 V 5 uA Surface Mount Zener Diode - SOD-523F
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z3V3.

onsemi

Datasheet4 pages14 years ago
Datasheet4 pages20 years ago

IHS

Newark

element14 APAC

Fairchild Semiconductor

CAD Models

Download onsemi MM5Z3V3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.071
Stock
154,502
2,698,637
Authorized Distributors
0
6
Mount
Surface Mount
-
Case/Package
-
SOD-523-2
Zener Voltage
3.3 V
3.3 V
Tolerance
6 %
6 %
Power Dissipation
200 mW
200 mW
Impedance
95 Ω
95 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-03-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

onsemiMM5Z3V3T1
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 200mW 3.3V
onsemiMM3Z3V3T1
Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional
onsemiMM3Z3V6T1
Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM5Z3V3 provided by its distributors.

MM5Z3V3 Series 200 mW 3.3 V 5 uA Surface Mount Zener Diode - SOD-523F
Diode Zener Single 3.3V 6% 200mW Automotive 2-Pin SOD-523 T/R
500 mW 3.3 V ±5% Zener Diode Voltage Regulator
Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional
ZENER DIODE, 0.2W, 3.3V, SOD-523F; Zener Voltage Vz Typ: 3.3V; Power Dissipation Pd: 200mW; Diode Case Style: SOD-523F; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MM5Z3 Series; Au

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd