onsemi MM3Z3V3T1

Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z3V3T1.

IHS

Datasheet5 pages19 years ago

CAD Models

Download onsemi MM3Z3V3T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.045
Stock
1,929,985
5,907,973
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
-
SOD-323-2
Zener Voltage
3.3 V
3.3 V
Tolerance
6 %
6 %
Power Dissipation
200 mW
200 mW
Impedance
95 Ω
95 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

onsemiMM5Z3V3
MM5Z3V3 Series 200 mW 3.3 V 5 uA Surface Mount Zener Diode - SOD-523F
Diodes Inc.BZT52C3V3S-7-F
BZT52C3V3S Series 200 mW 3.3 V 10 mA Surface Mount Zener Diode - SOD-323
BZX384 Series 3.3 V ±5% 200 mW SMT Small Signal Zener Diode - SOD-323
Zener Diode Single 3.3V 5% 95Ohm 200mW Automotive 2-Pin SOD-323 T/R
Diode Zener Single 3.3V 5% 200mW 2-Pin SOD-323 T/R
onsemiMM5Z3V3T1
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 200mW 3.3V

Descriptions

Descriptions of onsemi MM3Z3V3T1 provided by its distributors.

Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional
Diodes- Zener 3.3V 200mW No-Cancel/No-Return
3.3 V 0.2 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
ZENER SGL 3.3V 6% 200MW 2PIN SOD-323

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd