What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. BZT52C3V3S-7-F

BZT52C3V3S Series 200 mW 3.3 V 10 mA Surface Mount Zener Diode - SOD-323
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C3V3S-7-F.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

Newark

element14 APAC

Future Electronics

iiiC

Inventory History

3 month trend:
-50.07%

CAD Models

Download Diodes Inc. BZT52C3V3S-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.065
$ 0.065
Stock
971,994
599,805
599,805
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD
SOD
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
6 %
-
-
Power Dissipation
200 mW
-
-
Impedance
95 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZX84C3V3S-7-F
Diode Zener Dual Anti Parallel 3.3V 6% 200mW 6-Pin SOT-363 T/R
BZX384 Series 3.3 V ±5% 200 mW SMT Small Signal Zener Diode - SOD-323
Diode Zener Single 3.3V 5% 200mW 2-Pin SOD-323 T/R
onsemiMM5Z3V3
MM5Z3V3 Series 200 mW 3.3 V 5 uA Surface Mount Zener Diode - SOD-523F
onsemiMM5Z3V3T1
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 200mW 3.3V
onsemiMM3Z3V3T1
Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. BZT52C3V3S-7-F provided by its distributors.

BZT52C3V3S Series 200 mW 3.3 V 10 mA Surface Mount Zener Diode - SOD-323
Diode Zener Single 3.3 Volt 6% 200mW 2-Pin SOD-323 Tape and Reel
Zener Diode Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZT52C3V3S-7-F
Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52-C3V3S-7-F
  • BZT52C3V3S7F