onsemi MM5Z3V3T1G

500 mW Standard Tolerance Zener Diode Voltage Regulators 3.3 V
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z3V3T1G.

IHS

Datasheet5 pages5 years ago

Upverter

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
+16.66%

CAD Models

Download onsemi MM5Z3V3T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Diodes Inc.BZT585B3V3T-7
DIODE ZENER 3.3V 350MW SOD523 / Zener Diode 3.3 V 350 mW ±2% Surface Mount SOD-523
500 mW Standard Tolerance Zener Diode Voltage Regulators 3.6 V
500 mW Standard Tolerance Zener Diode Voltage Regulators 3.0 V
MM5Z2V4S: Tight Tolerance Zener Diode 2.4 V Tight Tolerance SOD-523
Diodes Inc.BZT585B3V6T-7
Zener Diode, 3.6V V(Z), 2%, 0.35W, Silicon, Unidirectional
Diodes Inc.BZT585B3V9T-7
Diode Zener Single 3.9V 2% 350mW 2-Pin SOD-523 T/R

Descriptions

Descriptions of onsemi MM5Z3V3T1G provided by its distributors.

500 mW Standard Tolerance Zener Diode Voltage Regulators 3.3 V
MM5Z3V3T1 Series 200 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOD-523
Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional
Zener Diode 3.3V 500mW ¡À6.1% Surface Mount SOD-523
MM5Z3V3T1G ZENER DIODE, 3.3V 5% 500 MW SMT 2-PIN SOD-523
Zener Voltage Nom:3.3V; Power Dissipation:500mW; Diode Case Style:SOD-523; No. of Pins:2Pins; Operating Temperature Max:150°C; Product Range:MM5ZxxxT1G Series; Qualification:AEC-Q101 RoHS Compliant: Yes
This series of Zener diodes is packaged in the SOD-523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.
Zener Voltage V = 3.3 / Configuration = Single / Zener Impedance Ohm = 95 / Power Dissipation (Pd) mW = 500 / Forward Voltage (Vf) mV = 900 / Reverse Current uA = 5 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-523 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance W/°C = 250

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM5Z3V3T1G.