onsemi MM5Z3V0T1

Tape & Reel (TR) ±7% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 10muA @ 1V 200mW 3V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z3V0T1.

IHS

Datasheet4 pages20 years ago

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MM5Z3V0T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.06
Stock
557,200
2,099,482
2,099,482
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-523-2
SOD-523-2
Zener Voltage
3 V
3 V
3 V
Tolerance
7 %
6 %
6 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
onsemiMM5Z3V0
MM5Z3V0 Series 200 mW 3 V 10 uA Surface Mount Zener Diode - SOD-523F
onsemiMM3Z3V0T1
Tape & Reel (TR) ±7% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 10muA @ 1V 200mW 3V
BZX384 Series 3 V 200 mW ±5% Surface Mount Zener Diode - SOD-323
DIODE ZENER 3V 200MW SOD323 / Zener Diode 3 V 200 mW ±5% Surface Mount SOD-323
Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM5Z3V0T1 provided by its distributors.

Tape & Reel (TR) ±7% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 10muA @ 1V 200mW 3V
Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 3V 200MW SOD523
Diodes- Zener 3V 200mW No-Cancel/No-Return
±7% 10μA 3V 100Ω 200mW Freestanding SOD-523 SMD mount 1.2mm*800μm*600μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd