onsemi MM3Z3V0ST1G

Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z3V0ST1G.

Upverter

Datasheet6 pages5 years ago

Farnell

IHS

HQonline

onsemi

Inventory History

3 month trend:
-7.05%

CAD Models

Download onsemi MM3Z3V0ST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

BZX384 Series 3 V 200 mW ±5% Surface Mount Zener Diode - SOD-323
onsemiMM3Z3V0C
MM3Z3V0C Series 3 V 200 mW Surface Mount Zener Diode - SOD-323F
Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode, 2.2V V(Z), 4.1%, 0.2W, Silicon, Unidirectional
DIODE ZENER 2.53V 200MW SOD523 / Zener Diode 2.53 V 200 mW ±4% Surface Mount SOD-523
Zener Diode, 2.7V V(Z), 4.3%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM3Z3V0ST1G provided by its distributors.

Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
500 mW, Tight Tolerance Zener Diode. SOD-323
onsemi Zener Diode Single 3.11V SMD Max Pwr Diss 300mW SOD-323
Zener Diode, 3V V(Z), 3.49%, 0.3W, Silicon, Unidirectional
Zener Diode Single 3V 2% 100Ohm 300mW 2-Pin SOD-323 T/R
REGULATOR, ZENER VOLTAGE, 300MW, SURFACE MOUNT, COPPER, TIGHT TOLERANCE, SOD-32

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z3V0ST1G.