onsemi MM5Z15V

MM5Z15V Series 15 V 200 mW Surface Mount Zener Diode - SOD-523F
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z15V.

Newark

Datasheet4 pages20 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

IHS

element14 APAC

Fairchild Semiconductor

CAD Models

Download onsemi MM5Z15V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.066
Stock
266,874
3,283,433
3,283,433
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-523-2
SOD-523-2
Zener Voltage
15 V
15 V
15 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-03-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional
onsemiMM5Z15VT1
Zener Diode, 15V V(Z), 4.98%, 0.2W, Silicon, Unidirectional
onsemiMM3Z15VC
MM3Z15VC Series 15 V 200 mW Surface Mount Zener Diode - SOD-323F
500 mW Standard Tolerance Zener Diode Voltage Regulators 15 V

Descriptions

Descriptions of onsemi MM5Z15V provided by its distributors.

MM5Z15V Series 15 V 200 mW Surface Mount Zener Diode - SOD-523F
ZENER DIODE Zener Diode, 15V V(Z), 4.98%, 0.2W, Silicon, Unidirectional
500 mW 15 V ±5% Zener Diode Voltage Regulator
DIODE ZENER 15V 200MW SOD523F / Surface Mount Zener Diodes
ZENER DIODE, 0.2W, 15V, SOD-523F; Zener Voltage Vz Typ: 15V; Power Dissipation Pd: 200mW; Diode Case Style: SOD-523F; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MM5Z1 Series; Auto

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd