onsemi MM3Z15VC

MM3Z15VC Series 15 V 200 mW Surface Mount Zener Diode - SOD-323F
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z15VC.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Upverter

JRH Electronics

Newark

onsemi

Inventory History

3 month trend:
+9.77%

CAD Models

Download onsemi MM3Z15VC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiMM3Z13VC
MM3Z Series 13 V 200 mW 10 mA Surface Mount Zener Diode - SOD-323-F
onsemiMM5Z15V
MM5Z15V Series 15 V 200 mW Surface Mount Zener Diode - SOD-523F
onsemiMM5Z15VT1
Zener Diode, 15V V(Z), 4.98%, 0.2W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM3Z15VC provided by its distributors.

MM3Z15VC Series 15 V 200 mW Surface Mount Zener Diode - SOD-323F
Zener Diode,Single, Two Terminal,15V V(Z),5%,SOD-323
Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional
ZENER DIODE, 0.2W, 15V, SOD-323F; Zener Voltage Vz Typ: 15V; Power Dissipation Pd: 200mW; Diode Case Style: SOD-323F; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MM3Z1 Series; Aut

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd