onsemi MM5Z15VT1

Zener Diode, 15V V(Z), 4.98%, 0.2W, Silicon, Unidirectional
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z15VT1.

IHS

Datasheet4 pages20 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM5Z15VT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.075
$ 0.075
Stock
492,032
1,157,421
1,157,421
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-523-2
SOD-523-2
Zener Voltage
15 V
15 V
15 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional
onsemiMM3Z15VC
MM3Z15VC Series 15 V 200 mW Surface Mount Zener Diode - SOD-323F
500 mW Standard Tolerance Zener Diode Voltage Regulators 15 V
onsemiMM3Z16VC
onsemi Zener Diode Single Channel 16V 200mW SOD-323F SMD
BZX384 Series 16 V ±5 % 200 mW Surface Mount Zener Diode - SOD-323

Descriptions

Descriptions of onsemi MM5Z15VT1 provided by its distributors.

Zener Diode, 15V V(Z), 4.98%, 0.2W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 15V 200MW SOD523
Diodes- Zener 15V 200mW No-Cancel/No-Return
DIODE ZENER 15V 200MW SOD523;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd