onsemi MM3Z9V1ST1

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 500nA @ 6V 200mW 9.1V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z9V1ST1.

IHS

Datasheet4 pages15 years ago

Mouser

CAD Models

Download onsemi MM3Z9V1ST1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.05
Stock
272,735
944,092
944,092
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-323-2
SOD-323-2
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiMM3Z9V1B
MM3Z9V1B Series 9.1 V ±2% 200mW Surface Mount Zener Diode - SOD-323F
onsemiMM3Z8V2B
MM3Z8V2B Series 200 mW 8.2 V 10 mA Surface Mount Zener Diode - SOD-323F
Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional
Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 2muA @ 4V 200mW 6.8V
NXP SemiconductorsPZM9.1NB2,115
Zener Diode, 9.1V V(Z), 2.1%, 0.3W, Silicon, Unidirectional, TO-236
SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA

Descriptions

Descriptions of onsemi MM3Z9V1ST1 provided by its distributors.

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 500nA @ 6V 200mW 9.1V
Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional
Zener Diode Single 9.1V 2% 15Ohm 200mW 2-Pin SOD-323 T/R
Diodes- Zener 9.1V 200mW No-Cancel/No-Return
9.04 V 0.2 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd