onsemi MM3Z9V1ST1G

Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z9V1ST1G.

Master Electronics

Datasheet5 pages10 years ago

IHS

HQonline

onsemi

TME

Inventory History

3 month trend:
-5.83%

CAD Models

Download onsemi MM3Z9V1ST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.066
Stock
895,732
1,701,572
Authorized Distributors
6
4
Mount
-
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
Zener Voltage
9.1 V
9.1 V
Tolerance
2 %
2 %
Power Dissipation
200 mW
200 mW
Impedance
15 Ω
30 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Zener Diode, 9.1V V(Z), 2%, 0.2W, Silicon, Unidirectional
MM3Z10VST1 Series 200 mW 10 mA 10 V SMT Zener Voltage Regulator - SOD-323
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
Zener Diode, 7.5V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Zener Diode, 8.2V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Descriptions

Descriptions of onsemi MM3Z9V1ST1G provided by its distributors.

Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
500 mW, Tight Tolerance Zener Diode. SOD-323
MM3Z9V1ST1G Series 9.1 V 10 mA 300 mW Zener Voltage Regulator - SOD-323
Zener Diode, 9.1V V(Z), 2.1%, 0.3W, Silicon, Unidirectional
Zener Diode Single 9.1V 2% 15Ohm 300mW 2-Pin SOD-323 T/R
MM3Z9V1ST1G ZENER DIODE, 9.1V 2% 300 MW SMT 2-PIN SOD-323
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd