Vishay TZMB10-GS08

SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZMB10-GS08.

IHS

Datasheet7 pages7 years ago
Datasheet6 pages0 years ago

Newark

Farnell

Future Electronics

Verical

Inventory History

3 month trend:
+503%

CAD Models

Download Vishay TZMB10-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
SMALL SIGNAL ZENER DIODE Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Diodes Inc.DDZ10C-7
Zener Diode, 10V V(Z), 2.51%, 0.5W, Silicon, Unidirectional
Diodes Inc.DDZ12B-7
DDZ12B Series 12 V 10 mA 370 mW Surface Mount Precision Zener Diode - SOD-123
Diodes Inc.BZX84B7V5-7-F
BZX84 Series 7.5 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay TZMB10-GS08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Diode Zener Single 10V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
Vishay Zener Diode, Single Channel, 10V, 500mW, MiniMELF, SMD
ZENER DIODE, 500mW, 10V, SOD-80; Zener V; ZENER DIODE, 500mW, 10V, SOD-80; Zener Voltage Vz Typ:10V; Power Dissipation Pd:500mW; Diode Case Style:SOD-80; No. of Pins:2; Diode Type:Zener; Leaded Process Compatible:Yes; Mounting Type:Surface Mount; Package / Case:SOD-80C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZMB10-GS08.
  • TZMB10GS08