onsemi MM3Z9V1B

MM3Z9V1B Series 9.1 V ±2% 200mW Surface Mount Zener Diode - SOD-323F
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z9V1B.

IHS

Datasheet7 pages3 years ago
Datasheet6 pages16 years ago

Upverter

Electro Sonic

onsemi

Newark

Inventory History

3 month trend:
+2.26%

CAD Models

Download onsemi MM3Z9V1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional
Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional
Zener Diode, 9.1V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Zener Diode, 9.1V V(Z), 2%, 0.2W, Silicon, Unidirectional
onsemiMM3Z7V5B
Zener Diode, 7.5V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Sot232%, 9.1V, 0.225W, Te |Vishay MMBZ5239C-E3-08

Descriptions

Descriptions of onsemi MM3Z9V1B provided by its distributors.

MM3Z9V1B Series 9.1 V ±2% 200mW Surface Mount Zener Diode - SOD-323F
Zener Diode, 9.1V V(Z), 2%, 0.2W, Silicon, Unidirectional
±2% 450nA 9.1V 14Ω 200mW Freestanding SOD-323F SMD mount 1.7mm*1.25mm*700μm
MM3Z9V1B - ZENER DIODE, 9.1V, 2%
ZENER SINGLE DIODE, 9.1 V, 200 M
9.1V 0.2W 2% Zen Sod323F Rohs Compliant: Yes
200mW 2% Zener, SOD323F 9.1 V, 3000-REEL
ZENER DIODE, 0.2W, 9.1V, SOD-323F; Zener Voltage Vz Typ: 9.1V; Power Dissipation Pd: 200mW; Diode Case Style: SOD-323F; Zener Tolerance ±: 2%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Q

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z9V1B.