onsemi MM5Z6V8ST1

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 2muA @ 4V 200mW 6.8V
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z6V8ST1.

IHS

Datasheet4 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM5Z6V8ST1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.072
Stock
1,607,188
374,030
Authorized Distributors
2
6
Mount
Surface Mount
-
Case/Package
-
SOD-523-2
Zener Voltage
6.79 V
6.79 V
Tolerance
2 %
2 %
Power Dissipation
200 mW
200 mW
Impedance
15 Ω
160 Ω
Max Reverse Leakage Current
2 µA
2 µA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Zener Diode, 8.2V V(Z), 2.07%, 0.2W, Silicon, Unidirectional
Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional
onsemiMM3Z5V1B
MM3Z5V1B Series 200 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-323F
NXP SemiconductorsPZM5.6NB2,115
Zener Diode, 5.6V V(Z), 2.14%, 0.3W, Silicon, Unidirectional, TO-236
Zener Diode, single, Two Terminal,5.1V V(; |Vishay TZMB5V1-GS18
SMALL SIGNAL ZENER DIODE Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA

Descriptions

Descriptions of onsemi MM5Z6V8ST1 provided by its distributors.

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 2muA @ 4V 200mW 6.8V
Zener Diode Single 6.8V 2% 15Ohm 200mW Automotive 2-Pin SOD-523 T/R
Zener Diode, 6.8V V(Z), 2.06%, 0.2W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 6.8V 200MW SOD523

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd