What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MM3Z6V8T1

Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z6V8T1.

Upverter

Datasheet6 pages11 years ago

IHS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM3Z6V8T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.039
Stock
487,081
1,812,281
Authorized Distributors
3
6
Mount
-
-
Case/Package
SOD-323-2
SOD-323-2
Zener Voltage
6.8 V
6.8 V
Tolerance
-
6 %
Power Dissipation
200 mW
200 mW
Impedance
15 Ω
15 Ω
Max Reverse Leakage Current
2 µA
2 µA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-03-13
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

MM3Z6V8ST1 Series 200 mW 10 mA 6.8 V SMT Zener Voltage Regulator - SOD-323
MM3Z5V1ST1 Series 200 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOD-323
Zener Voltage Regulator Diode Zener Diode, 5.1V V(Z), 5.88%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM3Z6V8T1 provided by its distributors.

Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional
200mW 5% Zener, SOD323 6.8 V
Diodes- Zener 6.8V 200mW No-Cancel/No-Return
2μA 6.8V 15Ω 200mW Freestanding SOD-323 SMD mount 1.7mm*1.25mm*900μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd