Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MM3Z6V8ST1G

MM3Z6V8ST1 Series 200 mW 10 mA 6.8 V SMT Zener Voltage Regulator - SOD-323
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z6V8ST1G.

Master Electronics

Datasheet5 pages10 years ago

IHS

HQonline

onsemi

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi MM3Z6V8ST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.072
Stock
3,169,815
4,989,727
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
Zener Voltage
6.8 V
6.8 V
Tolerance
2 %
2 %
Power Dissipation
200 mW
200 mW
Impedance
15 Ω
40 Ω
Max Reverse Leakage Current
2 µA
500 nA
Forward Voltage
900 mV
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 2muA @ 4V 200mW 6.8V 15Ohm
Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional
MM3Z5V1ST1 Series 200 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOD-323
MM3Z8V2ST1 Series 200 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOD-323
ZENER VOLTAGE REGULATOR Zener Diode, 5.6V V(Z), 2.14%, 0.3W, Silicon, Unidirectional
BZX384 Series 7.5 V 200 mW ±2 % 15 Ohm Surface Mount Zener Diode - SOD-323

Descriptions

Descriptions of onsemi MM3Z6V8ST1G provided by its distributors.

MM3Z6V8ST1 Series 200 mW 10 mA 6.8 V SMT Zener Voltage Regulator - SOD-323
500 mW, Tight Tolerance Zener Diode. SOD-323
onsemi Zener Diode, Single Channel, Vz=6.93V, Pd=300mW, SOD-323, SMD
Zener Diode, 6.8V V(Z), 2.06%, 0.3W, Silicon, Unidirectional
Zener Diode Single 6.8V 2% 15Ohm 300mW Automotive 2-Pin SOD-323 T/R / DIODE ZENER 6.8V 200MW SOD323
MM3Z6V8ST1G ZENER DIODE, 6.8V 2% 0.2 W SMT 2-PIN SOD-323
Zener Diode; 6.8V; 300mW; -65+150 deg.C; SMD; SOD323
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd