Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MM3Z5V1T1

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 2muA @ 2V 200mW 5.1V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z5V1T1.

IHS

Datasheet5 pages19 years ago
Datasheet4 pages0 years ago

DigiKey

CAD Models

Download onsemi MM3Z5V1T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.043
Stock
1,651,406
5,548,318
5,548,318
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-323-2
SOD-323-2
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
6 %
6 %
6 %
Power Dissipation
200 mW
300 mW
300 mW
Impedance
60 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-03-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

DIODE ZENER 5.1V 200MW SOD323 / Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323
Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional
onsemiMM5Z5V1T1
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 2muA @ 2V 200mW 5.1V
onsemiMM3Z5V1C
MM3Z5V1C Series 5.1 V 200 mW Surface Mount Zener Diode - SOD-323F
Diodes Inc.BZT52C5V1S-7-F
BZT52C5V1S-7-F,ZENER DIODE SOD -323 200MW 3-ST OUTPUTS, SOIC

Descriptions

Descriptions of onsemi MM3Z5V1T1 provided by its distributors.

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 2muA @ 2V 200mW 5.1V
Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 5.1V 200MW SOD323
Zener Diode; Package/Case:SOD-323; Breakdown Voltage Max:5.1V; Leaded Process Compatible:No; Mounting Type:Surface Mount; Peak Reflow Compatible (260 C):No; Power (Ptot):200mW RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd