onsemi MM3Z5V1C

MM3Z5V1C Series 5.1 V 200 mW Surface Mount Zener Diode - SOD-323F
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z5V1C.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
-48.98%

CAD Models

Download onsemi MM3Z5V1C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

DIODE ZENER 5.1V 200MW SOD323 / Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323
Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional
onsemiMM5Z5V1
MM5Z5V1 Series 200 mW 5.1 V Surface Mount Zener Diode - SOD-523F
onsemiMM3Z5V1T1
Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
onsemiMM5Z5V1T1
Zener Diode, 5.1V V(Z), 5.88%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM3Z5V1C provided by its distributors.

MM3Z5V1C Series 5.1 V 200 mW Surface Mount Zener Diode - SOD-323F
Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional
±5% 1.8μA 5.1V 56Ω 200mW Discrete Diode SOD-323F SMD 1.7mm × 1.25mm × 700μm
ZENER DIODE, 0.2W, 5.1V, SOD-323F; Zener Voltage Vz Typ: 5.1V; Power Dissipation Pd: 200mW; Diode Case Style: SOD-323F; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Q

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM 3Z5V1C
  • MM3Z5V1C.