onsemi MM3Z3V9ST1G

Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z3V9ST1G.

Master Electronics

Datasheet5 pages10 years ago

IHS

Upverter

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.41%

CAD Models

Download onsemi MM3Z3V9ST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Zener Diode, 3.9V V(Z), 2%, 0.2W, Silicon, Unidirectional
MM3Z4V7ST1 Series 200 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOD-323
SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode, 3.6V V(Z), 2%, 0.2W, Silicon, Unidirectional
MM3Z5V1ST1 Series 200 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOD-323

Descriptions

Descriptions of onsemi MM3Z3V9ST1G provided by its distributors.

Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
Zener Diode, 3.9V V(Z), 3.35%, 0.3W, Silicon, Unidirectional
Diode Zener Single 4.025V 3% 200mW 2-Pin SOD-323 T/R
Avnet Japan
MM3Z3V9ST1G ZENER DIODE, 4.2V 2% 300 MW SMT 2-PIN SOD-323
MM3Z Series 4.16 V ±3 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd