onsemi MM3Z3V3T1G

Diode, Zener, Vr 3.3V, If 10MA, Pkg SOD-323, Vf 0.9V, Cj 450PF, Tj +150DEGC, Pd 200MW
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z3V3T1G.

IHS

Datasheet6 pages4 years ago

Master Electronics

onsemi

Upverter

Newark

Inventory History

3 month trend:
-6.88%

CAD Models

Download onsemi MM3Z3V3T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-05-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MM3Z3V6T1 Series 200 mW 10 mA 3.6 V SMT Zener Voltage Regulator - SOD-323
Zener Diode Single 3.3V 5% 95Ohm 200mW Automotive 2-Pin SOD-323 T/R
Diode Zener Single 3.3V 5% 200mW 2-Pin SOD-323 T/R
MM3Z3V9T1 Series 200 mW 10 mA 3.9 V SMT Zener Voltage Regulator - SOD-323
Diodes Inc.MMSZ5226BS-7-F
Zener Diode Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5226BS-7-F
Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Descriptions

Descriptions of onsemi MM3Z3V3T1G provided by its distributors.

DIODE, ZENER, VR 3.3V, IF 10MA, PKG SOD-323,VF 0.9V, CJ 450PF, TJ +150DEGC, PD 200MW
MM3Z3V3T1 Series 200 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOD-323
Zener Diode, 3.3V V(Z), 6.06%, 0.3W, Silicon, Unidirectional
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.
Zener Voltage V = 3.3 / Zener Current mA = 10 / Configuration = Single / Zener Impedance Ohm = 95 / Power Dissipation (Pd) mW = 300 / Forward Voltage (Vf) mV = 900 / Reverse Current uA = 5 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance W/°C = 416

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z3V3T1 G
  • MM3Z3V3T1-G
  • MM3Z3V3T1G.