onsemi MM3Z12VT1G

Diode, Zener, Vr 12V, If 10MA, Pkg SOD-323, Vf 0.9V, Cj 130PF, Tj +150DEGC, Pd 200MW
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z12VT1G.

IHS

Datasheet6 pages4 years ago

JRH Electronics

Upverter

element14 APAC

onsemi

Inventory History

3 month trend:
-1.87%

CAD Models

Download onsemi MM3Z12VT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.048
$ 0.025
Stock
11,246,906
3,633,595
Authorized Distributors
6
1
Mount
-
-
Case/Package
SOD-323-2
SOD-323-2
Zener Voltage
12 V
12 V
Tolerance
5 %
5 %
Power Dissipation
200 mW
200 mW
Impedance
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
900 mV
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MM3Z11VT1 Series 200 mW 10 mA 11 V SMT Zener Voltage Regulator - SOD-323
Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional
DIODE ZENER 12V 200MW SOD323 / Zener Diode 12 V 200 mW ±4% Surface Mount SOD-323
DIODE ZENER 13V 300MW SOD323 / Zener Diode Single 13V 5% 30Ohm 300mW 2-Pin SOD-323 T/R
Zener Diode Single 10V 5% 20Ohm 300mW 2-Pin SOD-323 T/R / DIODE ZENER 10V 300MW SOD323
DIODE ZENER 11V 200MW SOD323 / Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323

Descriptions

Descriptions of onsemi MM3Z12VT1G provided by its distributors.

DIODE, ZENER, VR 12V, IF 10MA, PKG SOD-323,VF 0.9V, CJ 130PF, TJ +150DEGC, PD 200MW
MM3Z12VT1 Series 200 mW 10 mA 12 V SMT Zener Voltage Regulator - SOD-323
Zener Diode Marking: 0N Housing type: SOD-323 Package: SMD Power dissipation: 3 W Zener resistance: 25 Ohm Zener voltage: 12 V
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z12VT1G.