onsemi MM3Z13VT1G

DIODE ZENER 13V 300MW SOD323 / Zener Diode Single 13V 5% 30Ohm 300mW 2-Pin SOD-323 T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z13VT1G.

IHS

Datasheet6 pages4 years ago

element14 APAC

Newark

HQonline

onsemi

Inventory History

3 month trend:
+33.28%

CAD Models

Download onsemi MM3Z13VT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-05-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

DIODE, ZENER, VR 12V, IF 10MA, PKG SOD-323,VF 0.9V, CJ 130PF, TJ +150DEGC, PD 200MW
Zener Diode Single 10V 5% 20Ohm 300mW 2-Pin SOD-323 T/R / DIODE ZENER 10V 300MW SOD323
MM3Z11VT1 Series 200 mW 10 mA 11 V SMT Zener Voltage Regulator - SOD-323
Diodes Inc.MMSZ5246BS-7-F
MMSZ5246BS Series 200 mW 16 V 10 mA Surface Mount Zener Diode - SOD-323
Zener Diode, 13V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diode Zener Single 13V 5% 200mW Automotive 2-Pin SOD-323 T/R

Descriptions

Descriptions of onsemi MM3Z13VT1G provided by its distributors.

DIODE ZENER 13V 300MW SOD323 / Zener Diode Single 13V 5% 30Ohm 300mW 2-Pin SOD-323 T/R
MM3Z13VT1 Series 200 mW 10 mA 13 V SMT Zener Voltage Regulator - SOD-323
Zener Diode, 13.25V V(Z), 6.42%, 0.3W, Silicon, Unidirectional
±6% 100nA 13V 30Ω 300mW Discrete Diode SOD-323 SMD 1.7mm × 1.25mm × 950μm
Zener Diodes; MM3Z13VT1G; ON SEMICONDUCTOR; 2; 300 mW; 13.25 V; 6.42 %
ZENER DIODE, 200mW, 13V, SOD-323; Zener Voltage Nom:13V; Power Dissipation:200mW; Diode Case Style:SOD-323; No. of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:MM3ZxxxT1G Serie
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z13VT1G.