onsemi MM3Z10VT1G

Zener Diode Single 10V 5% 20Ohm 300mW 2-Pin SOD-323 T/R / DIODE ZENER 10V 300MW SOD323
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z10VT1G.

IHS

Datasheet6 pages4 years ago

element14 APAC

Upverter

onsemi

Farnell

Inventory History

3 month trend:
+467%

CAD Models

Download onsemi MM3Z10VT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-05-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MM3Z11VT1 Series 200 mW 10 mA 11 V SMT Zener Voltage Regulator - SOD-323
DIODE, ZENER, VR 12V, IF 10MA, PKG SOD-323,VF 0.9V, CJ 130PF, TJ +150DEGC, PD 200MW
Diodes Inc.MMSZ5240BS-7-F
SURFACE MOUNT ZENER DIODE Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional
DIODE ZENER 11V 200MW SOD323 / Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323
Diode Zener Single 11V 5% 200mW Automotive 2-Pin SOD-323 T/R
Zener Diode Single 11V 5% 20Ohm 200mW Automotive 2-Pin SOD-323 T/R

Descriptions

Descriptions of onsemi MM3Z10VT1G provided by its distributors.

Zener Diode Single 10V 5% 20Ohm 300mW 2-Pin SOD-323 T/R / DIODE ZENER 10V 300MW SOD323
DIODE, ZENER, VR 10V, IF 10MA, PKG SOD-323,VF 0.9V, CJ 130PF, TJ +150DEGC, PD 200MW
MM3Z10VT1 Series 200 mW 10 mA 10 V SMT Zener Voltage Regulator - SOD-323
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.
Zener Voltage V = 10 / Zener Current mA = 10 / Configuration = Single / Zener Impedance Ohm = 20 / Power Dissipation (Pd) mW = 300 / Forward Voltage (Vf) mV = 900 / Reverse Current nA = 100 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance W/°C = 416

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z10VT1G.