onsemi MM3Z11VT1G

MM3Z11VT1 Series 200 mW 10 mA 11 V SMT Zener Voltage Regulator - SOD-323
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z11VT1G.

IHS

Datasheet6 pages4 years ago

Master Electronics

Upverter

onsemi

Newark

Inventory History

3 month trend:
+4.46%

CAD Models

Download onsemi MM3Z11VT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.038
$ 0.046
Stock
5,104,756
489,571
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
SOD-323-2
-
Zener Voltage
11 V
11 V
Tolerance
5 %
2 %
Power Dissipation
200 mW
-
Impedance
20 Ω
15 Ω
Max Reverse Leakage Current
100 nA
-
Forward Voltage
900 mV
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

DIODE ZENER 11V 200MW SOD323 / Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323
Diode Zener Single 11V 5% 200mW Automotive 2-Pin SOD-323 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 100nA @ 8V 200mW 11V 20Ohm
DIODE, ZENER, VR 12V, IF 10MA, PKG SOD-323,VF 0.9V, CJ 130PF, TJ +150DEGC, PD 200MW
Zener Diode Single 10V 5% 20Ohm 300mW 2-Pin SOD-323 T/R / DIODE ZENER 10V 300MW SOD323
Diodes Inc.MMSZ5241BS-7-F
MMSZ5241BS Series 200 mW 11 V 10 mA Surface Mount Zener Diode - SOD-323

Descriptions

Descriptions of onsemi MM3Z11VT1G provided by its distributors.

MM3Z11VT1 Series 200 mW 10 mA 11 V SMT Zener Voltage Regulator - SOD-323
Zener Diode, 11V V(Z), 5.45%, 0.3W, Silicon, Unidirectional
±5% 100nA 11V 20Ω 300mW Discrete Diode, SOD-323, SMD, 1.7mm × 1.25mm × 950μm
Zener Diode Single 11V 5% 20Ohm 300mW 2-Pin SOD-323 T/R
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd