onsemi MM3Z11VST1G

Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z11VST1G.

IHS

Datasheet6 pages5 years ago

Master Electronics

onsemi

TME

Future Electronics

Inventory History

3 month trend:
-67.09%

CAD Models

Download onsemi MM3Z11VST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.046
$ 0.038
Stock
517,737
5,144,011
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
-
SOD-323-2
Zener Voltage
11 V
11 V
Tolerance
2 %
5 %
Power Dissipation
-
200 mW
Impedance
15 Ω
20 Ω
Max Reverse Leakage Current
-
100 nA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Zener Diode, 9.1V V(Z), 1.98%, 0.225W, Silicon, Unidirectional, TO-236AB
Zener Diode, 8.2V V(Z), 2.08%, 0.2W, Silicon, Unidirectional
Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode Single 8.2V 2% 15Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 8.2V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Descriptions

Descriptions of onsemi MM3Z11VST1G provided by its distributors.

Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
ZENER ARRAY DIODES; Available until stocks are exhausted Alternative available
MM3Z Series 11 V ±2 % 300 mW Surface Mount Zener Voltage Regulator - SOD-323
Zener Diode Single 11V 2% 20Ohm 300mW 2-Pin SOD-323 T/R
ZENER DIODE, 11V, 0.3W, SOD-323; Zener Voltage Vz Typ: 11V; Power Dissipation Pd: 300mW; Diode Case Style: SOD-323; Zener Tolerance ±: 2%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MM3ZxxxST1G Series;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd