What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi BZX84B9V1LT1

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 500nA @ 6V 225mW 9.1V

$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84B9V1LT1.

IHS

Datasheet7 pages14 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84B9V1LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.052
$ 0.052
Stock
291,597
935,428
935,428
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
2 %
2 %
2 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
8 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

Diodes Inc.BZX84C9V1-7-F
BZX84C9V1 Series 350 mW 9.1 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84B7V5-7-F
BZX84 Series 7.5 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
onsemiBZX84C9V1
BZX84C Series 350 mW 9.1 V 10 mA Surface Mount Zener Diode - SOT-23-3
DIODE, ZENER, 6.8V, 0.3W, SOT-23-3; Zener Voltage Vz Typ:6.8V; Power Dissipation
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 700nA @ 5V 225mW 8.2V
BZX84C8V2LT1 Series 225 mW 10 mA 8.2 V SMT Zener Voltage Regulator-SOT23-3 Auto

Descriptions

Descriptions of onsemi BZX84B9V1LT1 provided by its distributors.

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 500nA @ 6V 225mW 9.1V
Zener Diode, 9.1V V(Z), 1.98%, 0.225W, Silicon, Unidirectional, TO-236AB
DIODE ZENER 9.1V 225MW SOT23-3
Diodes- Zener 9.1V 225mW No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd