onsemi MM5Z9V1ST1

Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z9V1ST1.

IHS

Datasheet4 pages20 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MM5Z9V1ST1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.073
Stock
164,538
398,810
Authorized Distributors
0
6
Mount
Surface Mount
-
Case/Package
-
SOD-523-2
Zener Voltage
9.1 V
9.04 V
Tolerance
2 %
2 %
Power Dissipation
200 mW
200 mW
Impedance
15 Ω
160 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Zener Diode, 9.1V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Zener Diode, 9.1V V(Z), 2%, 0.2W, Silicon, Unidirectional
Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 500nA @ 6V 200mW 9.1V
onsemiMM3Z9V1B
MM3Z9V1B Series 9.1 V ±2% 200mW Surface Mount Zener Diode - SOD-323F
onsemiMM3Z8V2B
MM3Z8V2B Series 200 mW 8.2 V 10 mA Surface Mount Zener Diode - SOD-323F
Zener Diode, 7.5V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Descriptions

Descriptions of onsemi MM5Z9V1ST1 provided by its distributors.

Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 9.1V 200MW SOD523
Diodes- Zener 9.1V 200mW No-Cancel/No-Return
±2% 500nA 9.1V 15Ω 200mW Freestanding SOD-523 SMD mount 1.2mm*800μm*600μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd