Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ML4824CS1X

CCM PFC + PWM Combination Controller
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ML4824CS1X.

IHS

Datasheet15 pages22 years ago

onsemi

Augswan

Fairchild Semiconductor

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

onsemiML4800CSX
Power Factor Correction PWM CONTRLR 0.2mA 81kHz 16-Pin SOIC N T/R
onsemiML4800CS
Power Factor Correction PWM CONTRLR 0.2mA 81KHz 16-Pin SOIC N Rail
Power Factor Correction Controller 0.02mA 65kHz 16-Pin SOIC T/R
Texas InstrumentsLT1054IDW
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsUC3525ADW
REGULATING PWM, 35V, 16-SOIC; INPUT VOLT; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsUC2854BDWTR
80kHz~120kHz 10V~20V SOIC-16-300mil AC-DC Controllers and Regulators ROHS

Descriptions

Descriptions of onsemi ML4824CS1X provided by its distributors.

CCM PFC + PWM Combination Controller
Power Factor Controller With Post Regulator, Voltage-mode, 0.5A, 250kHz Switching Freq-Max, BIPolar, PDSO16
IC PFC CTRLR AVERAGE CURR 16SOIC
IC PFC CTR AV CURR 76KHZ 16SOIC
Converters PFC Controller PWM Combo
The ML4824 is a controller for power factor corrected, switched mode power supplies. Power Factor Correction (PFC) allows the use of smaller, lower cost bulk capacitors, reduces power line loading and stress on the switching FETs, and results in a power supply that fully complies with IEC1000-2-3 specification. The ML4824 includes circuits for the implementation of a leading edge, average current, "boost" type power factor correction and a trailing edge, pulse width modulator (PWM). The device is available in two versions; the ML4824-1 (fPWM = fPFC) and the ML4824-2 (fPWM = 2 x fPFC). Doubling the switching frequency of the PWM allows the user to design with smaller output components while maintaining the best operating frequency for the PFC. An over-voltage comparator shuts down the PFC section in the event of a sudden decrease in load. The PFC section also includes peak current limiting and input voltage brown-out protection. The PWM section can be operated in current or voltage mode at up to 250kHz and includes a duty cycle limit to prevent transformer saturation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd