Descriptions of onsemi MJL21193G provided by its distributors.
Bipolar (BJT) Single Transistor, Audio, PNP, 250 V, 16 A, 200 W, TO-264, Through Hole
TRANSISTOR, BIPOLAR, SI, PNP, POWER, VCEO 250VDC, IC 16A, PD 200W, TO-3PBL (TO-264)
250V 200W 25@8A,5V 16A PNP TO-264-3 Bipolar Transistors - BJT ROHS
Transistor MJL21193 General Purpose PNP 250 Volt 16 Amp TO-264
MJL Series 250 V 16 A Flange Mount PNP Silicon Power Transistor - TO-264
Power Bipolar Transistor, 16A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 250V 16A 200000mW 3-Pin(3+Tab) TO-264 Tube
onsemi PNPTransistor, TO-264encapsulation, Through hole mounting, Maximum DC collector current-16 A, maximum collector-emission voltage-250 V
TRANSISTOR, PNP, TO-264; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 250V; Transition Frequency ft: 4MHz; Power Dissipation Pd: 200W; DC Collector Current: 16A; DC Current Gain hFE: 75hFE; Transistor Case Sty
Bipolar Transistor, Pnp, -250V; Transistor Polarity:Pnp; Collector Emitter Voltage Max:250V; Continuous Collector Current:16A; Power Dissipation:200Mw; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:4Mhz Rohs Compliant: Yes |Onsemi MJL21193G.