Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJL21195G

Bipolar Transistor, PNP, 250 V, 16 A

$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJL21195G.

Master Electronics

Datasheet6 pages16 years ago

IHS

Upverter

Farnell

Newark

Inventory History

3 month trend:
+146%

CAD Models

Download onsemi MJL21195G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJL21193
Tube Through Hole PNP Single Bipolar (BJT) Transistor 25 @ 8A 5V 100muA 200W 4MHz
onsemiMJL21193G
Bipolar (BJT) Single Transistor, Audio, PNP, 250 V, 16 A, 200 W, TO-264, Through Hole
Tube Through Hole PNP SINGLE WITH BUILT-IN DIODE Bipolar (BJT) Transistor 25 @ 8A 5V 16A 200W 4MHz
onsemiMJL1302AG
Bipolar Power Transistor, PNP, 15 A, 260 V, 200 Watt
onsemiNJL1302DG
Bipolar Power Transistor, PNP, ThermalTrak™, 15 A, 260 V
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi MJL21195G provided by its distributors.

Bipolar Transistor, PNP, 250 V, 16 A
MJL Series 250 V 16 A Flange Mount PNP Silicon Power Transistor - TO-264
Bipolar Transistors - BJT BIP PNP 16A 250V FG
Trans GP BJT PNP 250V 16A 200000mW 3-Pin(3+Tab) TO-264 Tube
The MJL21195 and MJL21196 utilize Perforated Emitter technology and are specifically designed for high power audio output disk head positioners and linear applications.
TRANSISTOR, BIPOL, PNP, 250V, TO-264-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -250V; Transition Frequency ft: 4MHz; Power Dissipation Pd: 200W; DC Collector Current: -16A; DC Current Gain hFE: 8hFE; Tra

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJL21195G.