Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FJL4215OTU

Bipolar Transistors - BJT PNP Si Transistor Epitaxial
$ 3.05
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJL4215OTU.

Upverter

Datasheet6 pages20 years ago

Master Electronics

IHS

onsemi

Mouser

Inventory History

3 month trend:
-0.11%

CAD Models

Download onsemi FJL4215OTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.05
$ 2.266
$ 2.266
Stock
227,397
161,754
161,754
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-264
TO-264
TO-264
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
250 V
250 V
250 V
Max Collector Current
17 A
17 A
17 A
Transition Frequency
30 MHz
30 MHz
30 MHz
Collector Emitter Saturation Voltage
-400 mV
-3 V
-3 V
hFE Min
80
80
80
Power Dissipation
150 W
150 W
150 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-01-03
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin
2SA1943 Series 250 V CE Breakdown 17 A PNP Epitaxial Silicon Transistor TO-264
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin
FJL Series NPN 150 W 250 V 17 A Epitaxial Silicon Transistor - TO-264-3
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin
Tube Through Hole PNP SINGLE WITH BUILT-IN DIODE Bipolar (BJT) Transistor 25 @ 8A 5V 16A 200W 4MHz

Descriptions

Descriptions of onsemi FJL4215OTU provided by its distributors.

Bipolar Transistors - BJT PNP Si Transistor Epitaxial
FJL4215 Series 250 V 150 W 17 A Flange Mount PNP Epitaxial Transistor - TO-264
250V 150W 17A PNP TO-264-3 Bipolar Transistors - BJT ROHS
onsemi PNP Transistor, TO-264 Package, TH, 17A Ic, 250V Vceo
Trans GP BJT PNP 250V 17A 150000mW 3-Pin(3+Tab) TO-264 Rail
TRANS, PNP, 250V, 17A, 150DEG C, 150W; Available until stocks are exhausted
PNP EPITAXIAL SILICON TRANSISTOR Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin
BIPOLAR TRANSISTOR, PNP, -250V; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:-250V; Transition Frequency Typ, ft:30MHz; Power Dissipation, Pd:150W; DC Collector Current:-17A; DC Current Gain Max (hfe):60 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FJL4215OTU.