Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJL21193

Tube Through Hole PNP Single Bipolar (BJT) Transistor 25 @ 8A 5V 100muA 200W 4MHz
$ 2.261
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJL21193.

Upverter

Datasheet6 pages13 years ago

IHS

Farnell

Electro Sonic

DigiKey

Inventory History

3 month trend:
-13.88%

CAD Models

Download onsemi MJL21193 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.261
$ 2.889
Stock
241,766
265,993
Authorized Distributors
2
6
Mount
-
-
Case/Package
TO-264
TO-264
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
250 V
-
Max Collector Current
16 A
16 A
Transition Frequency
4 MHz
4 MHz
Collector Emitter Saturation Voltage
4 V
1.4 V
hFE Min
8
8
Power Dissipation
200 W
200 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiMJL21193G
Bipolar (BJT) Single Transistor, Audio, PNP, 250 V, 16 A, 200 W, TO-264, Through Hole
onsemiMJL21195G
Bipolar Transistor, PNP, 250 V, 16 A
Tube Through Hole PNP SINGLE WITH BUILT-IN DIODE Bipolar (BJT) Transistor 25 @ 8A 5V 16A 200W 4MHz
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT PNP Si Transistor Epitaxial
2SA1943 Series 250 V CE Breakdown 17 A PNP Epitaxial Silicon Transistor TO-264

Descriptions

Descriptions of onsemi MJL21193 provided by its distributors.

Tube Through Hole PNP Single Bipolar (BJT) Transistor 25 @ 8A 5V 100muA 200W 4MHz
Bipolar Transistor, PNP, 250 V, 16 A
Power Bipolar Transistor, 16A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 250V 16A 200000mW 3-Pin(3+Tab) TO-264 Tube
PNP 200W 5V 100μA 400V 250V 16A TO-264 Through hole mounting 20.3mm*5.3mm*26.4mm
TRANSISTOR, PNP TO-264; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 250V; Transition Frequency ft: -; Power Dissipation Pd: 200W; DC Collector Current: 16A; DC Current Gain hFE: 75hFE; Transistor Case Style: T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJL21193.
  • MJL21193..