onsemi MJK31CTWG

100 V 3 A SMT Dual General Purpose NPN Bipolar Transistor - LFPAK4(5x6)
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJK31CTWG.

IHS

Datasheet6 pages4 years ago

Inventory History

3 month trend:
+3.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-04-26
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of onsemi MJK31CTWG provided by its distributors.

100 V 3 A SMT Dual General Purpose NPN Bipolar Transistor - LFPAK4(5x6)
Power Transistor 100 V, 3 A General Purpose NPN NPN Transistor, 100V, 3A
Trans GP BJT NPN 100V 3A 2700mW 5-Pin(4+Tab) LFPAK T/R
TRANSISTOR, NPN, 100V, 3A, 2.7W, LFPAK;
Small Signal Bipolar Transistor
NPN 100V(DC) 3A LFPAK-4 5mm*4.25mm*1.3mm
POWER TRANSISTOR 100 V, 3 A DUAL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd