Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJE350STU

0.5 A, 300 V PNP Bipolar Power Transistor
$ 0.195
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE350STU.

onsemi

Datasheet3 pages9 years ago
Datasheet3 pages19 years ago
Datasheet0 pages0 years ago

IHS

Newark

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
-28.57%

CAD Models

Download onsemi MJE350STU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.395
$ 0.395
Stock
168,737
1,521,295
1,521,295
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
TO-126
TO-225
TO-225
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
-
-
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
-
-
hFE Min
30
30
30
Power Dissipation
20 W
20 W
20 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2019-10-12
LTD Date2020-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiKSE350STU
KSE Series PNP 20 W 300 V 0.5 A Epitaxial Silicon Transistor - TO-126-3
Trans GP BJT PNP 400V 0.5A 1000mW 3-Pin(3+Tab) TO-126 Tube
TRANS PNP 400V 0.5A TO126-3 / Bipolar (BJT) Transistor PNP 400 V 500 mA 1 W Through Hole TO-126-3
Tube Through Hole PNP Bipolar (BJT) Transistor 160 @ 500mA 5V 3A 1W 45MHz

Descriptions

Descriptions of onsemi MJE350STU provided by its distributors.

0.5 A, 300 V PNP Bipolar Power Transistor
100Ã×A 300V 20W 500mA 30@50mA10V PNP +150¡Í@(Tj) TO-126 Bipolar Transistors - BJT ROHS
MJE350 Series 300 V CE Breakdown .5 A PNP Epitaxial Silicon Transistor TO-126
Trans GP BJT PNP 300V 0.5A 3-Pin(3+Tab) TO-126 Rail
PNP Transistor 500mA 300V 20W TO-126-3 TH 8mm × 3.25mm × 11mm
PNP EPITAXIAL SILICON TRANSISTOR Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Transistor, BIPOL, PNP, -300V, TO-126-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-300V; Transition Frequency ft:-; Power
TRANSISTOR, BIPOL, PNP, -300V, TO-126-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -300V; Transition Frequency ft: -; Power Dissipation Pd: 20W; DC Collector Current: -500mA; DC Current Gain hFE: 30hFE; Transistor Case Style: TO-126; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE350STU.