onsemi MJE350G

Bipolar Transistors (BJT); MJE350G; ON SEMICONDUCTOR; PNP; 3; 300 V; 500 mA
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE350G.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages12 years ago

JRH Electronics

onsemi

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.79%

CAD Models

Download onsemi MJE350G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.241
$ 0.241
Stock
542,235
622,738
622,738
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-225
SOT-32
SOT-32
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
500 mV
500 mV
hFE Min
30
30
30
Power Dissipation
20 W
20.8 W
20.8 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiBD438G
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 100muA ICBO 36W 3MHz
onsemiMJE253G
Bipolar (BJT) Single Transistor, Audio, PNP, 100 V, 4 A, 15 W, TO-225, Through Hole
onsemiBD138G
1.5 A, 60 V PNP Power Bipolar Junction Transistor

Descriptions

Descriptions of onsemi MJE350G provided by its distributors.

Bipolar Transistors (BJT); MJE350G; ON SEMICONDUCTOR; PNP; 3; 300 V; 500 mA
ON SEMI MJE350G PNP HIGH VOLTAGE BIPOLAR TRANSISTOR, 0.5 A, 300 V, 3-PIN TO-225
0.5 A, 300 V PNP Bipolar Power Transistor
MJE Series 300 V 500 mA Plastic Medium Power PNP Silicon Transistor - TO-225
PNP BJT Power Transistor, 300V, 500mA, 20W, TO-225
Trans GP BJT PNP 300V 0.5A 20000mW 3-Pin(3+Tab) TO-225 Box
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-225, Plastic/Epoxy, 3 Pin
onsemi PNPTransistor, TO-225encapsulation, Through hole mounting, Maximum DC collector current-500 mA, maximum collector-emission voltage-300 V
...designed for use in line-operated applications such as low power line-operated series pass and switching regulators requiring PNP capability.
TRANSISTOR, PNP, TO-126; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 300V; Transition Frequency ft: -; Power Dissipation Pd: 20W; DC Collector Current: 500mA; DC Current Gain hFE: 240hFE; Transistor Case Styl

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd