onsemi KSE350STU

KSE Series PNP 20 W 300 V 0.5 A Epitaxial Silicon Transistor - TO-126-3
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSE350STU.

IHS

Datasheet5 pages24 years ago

onsemi

Fairchild Semiconductor

Jameco (USA)

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.24
$ 0.24
Stock
425,122
565,156
565,156
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-126
SOT-32
SOT-32
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
3 MHz
-
-
Collector Emitter Saturation Voltage
-
500 mV
500 mV
hFE Min
30
30
30
Power Dissipation
20 W
20.8 W
20.8 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 18 hours ago)
LTB Date2019-10-12
LTD Date2020-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 18 hours ago)

Related Parts

onsemiBD236STU
Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
onsemiBD440S
Transistor, bjt, pnp,60V V(Br)Ceo,4A I(C),to-126 Rohs Compliant: Yes |Onsemi BD440S
Transistor, bjt, pnp,60V V(Br)Ceo,1.5A I(C),to-225Aa Rohs Compliant: Yes |Onsemi BD13810STU
Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126

Descriptions

Descriptions of onsemi KSE350STU provided by its distributors.

KSE Series PNP 20 W 300 V 0.5 A Epitaxial Silicon Transistor - TO-126-3
PNP Transistor 500mA 300V 20W TO-126-3 TH 8mm × 3.25mm × 11mm
Bipolar Transistors - BJT PNP Epitaxial Sil
PNP EPITAXIAL SILICON TRANSISTOR Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd