onsemi KSA1156OSTSTU

Trans GP BJT PNP 400V 0.5A 1000mW 3-Pin(3+Tab) TO-126 Tube
$ 0.138
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSA1156OSTSTU.

IHS

Datasheet7 pages24 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.53%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiKSA1156YS
Trans GP BJT PNP 400V 0.5A 1000mW 3-Pin(3+Tab) TO-126 Bag / TRANS PNP 400V 0.5A TO-126
TRANS PNP 400V 0.5A TO126-3 / Bipolar (BJT) Transistor PNP 400 V 500 mA 1 W Through Hole TO-126-3
onsemiMJE350STU
0.5 A, 300 V PNP Bipolar Power Transistor
Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126
Tube Through Hole PNP KSA1220 Bipolar (BJT) Transistor 160 @ 300mA 5V 1.2A 1.2W 175MHz

Descriptions

Descriptions of onsemi KSA1156OSTSTU provided by its distributors.

Trans GP BJT PNP 400V 0.5A 1000mW 3-Pin(3+Tab) TO-126 Tube
Power Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
PNP Silicon Transistor
PNP 100μA 400V 500mA TO-126-3 Through hole mounting
TRANS PNP 400V 0.5A TO-126-3
Each |Onsemi KSA1156OSTSTU
new, original packaged

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd