onsemi MJE340G

Bipolar (BJT) Single Transistor, General Purpose, NPN, 300 V, 500 mA, 20 W, TO-225AA, Through Hole
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE340G.

Upverter

Datasheet5 pages9 years ago
Technical Drawing1 page7 years ago

Newark

IHS

onsemi

Master Electronics

Inventory History

3 month trend:
+10.15%

CAD Models

Download onsemi MJE340G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.371
$ 0.371
Stock
2,230,077
495,491
495,491
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-225
SOT-32
SOT-32
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
500 mV
500 mV
hFE Min
30
30
30
Power Dissipation
20 W
20.8 W
20.8 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemi2N5657G
0.5 A, 350 V NPN Bipolar Power Transistor
onsemiBD159G
0.5 A, 350 V NPN Bipolar Power Transistor
onsemiMJE344
0.5 A, 200 V NPN Bipolar Power Transistor

Descriptions

Descriptions of onsemi MJE340G provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, NPN, 300 V, 500 mA, 20 W, TO-225AA, Through Hole
Bipolar Transistors (BJT); MJE340G; ON SEMICONDUCTOR; NPN; 3; 300 V; 500 mA
ON SEMI NPN HIGH VOLTAGE BIPOLAR TRANSISTOR 0.5 A 300 V 3-PIN TO-225
Trans General Purpose BJT NPN 300 Volt 0.5A 3-Pin (3+Tab) TO-225
300V 20W 30@50mA,10V 500mA NPN TO-225-3 Bipolar (BJT) ROHS
Medium Power NPN Bipolar Power Transistor
MJE Series 300 V 500 mA Plastic Medium Power NPN Silicon Transistor - TO-225
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
ON Semiconductor NPN Transistor TO-225 TH 500mA 300V
TRANSISTOR, NPN, TO-126; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 300V; Transition Frequency ft: -; Power Dissipation Pd: 20W; DC Collector Current: 500mA; DC Current Gain hFE: 240hFE; Transistor Case Styl

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd