onsemi BD159G

0.5 A, 350 V NPN Bipolar Power Transistor
$ 0.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD159G.

IHS

Datasheet4 pages9 years ago

Upverter

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BD159G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.19
$ 0.61
Stock
53,820,706
817,870
Authorized Distributors
1
2
Mount
-
Through Hole
Case/Package
TO-225
TO-126
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
160 V
Max Collector Current
500 mA
500 mA
Transition Frequency
6 MHz
155 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
30
30
Power Dissipation
20 W
20 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiMJE243G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 100VDC, IC 4A, PD 15W, TO-225,VCBO 100VDC
onsemiMJE270G
2.0 A, 100 V NPN Darlington Bipolar Junction Power Transistor. ONSSPCTRNSTLT1T0R;
onsemiMJE243
4.0 A, 100 V NPN Bipolar Power Transistor

Descriptions

Descriptions of onsemi BD159G provided by its distributors.

0.5 A, 350 V NPN Bipolar Power Transistor
BD Series 350 V 500 mA Plastic Medium Power NPN Silicon Transistor - TO-225
NPN Transistor 20W 5V 100μA 375V 350V 500mA TO-126 TH 7.8mm × 3mm × 11.1mm
Trans GP BJT NPN 350V 0.5A 20000mW 3-Pin(3+Tab) TO-225 Box
PLASTIC MEDIUM POWER NPN SILICON TRANSISTOR Power Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
Bipolar Transistor, Npn, 350V; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:350V; Frecuencia De Transición Ft:-; Disipación De Potencia Pd:20W; Corriente De Colector Dc:500Ma; Ganancia De Corriente Dc Hfe:30 |Onsemi BD159G
TRANSISTOR, BIPOL, NPN, 350V, TO-225-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 350V; Transition Frequency ft: -; Power Dissipation Pd: 20W; DC Collector Current: 500mA; DC Current Gain hFE: 30hFE; Transi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd