STMicroelectronics MJE340

Bipolar (BJT) Single Transistor, NPN, 300 V, TO-126, Through Hole
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MJE340.

element14 APAC

Datasheet8 pages15 years ago

Components Direct

STMicroelectronics

DigiKey

iiiC

Inventory History

3 month trend:
+58.69%

CAD Models

Download STMicroelectronics MJE340 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.371
$ 0.215
$ 0.215
Stock
545,793
2,242,272
2,242,272
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
SOT-32
TO-225
TO-225
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
500 mV
-
-
hFE Min
30
30
30
Power Dissipation
20.8 W
20 W
20 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics MJE340 provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 300 V, TO-126, Through Hole
TRANSISTOR, BIPOLAR, SI, NPN, SWITCH, POWER, VCEO 300V, IC 0.5A, PD 20.8W, SOT-32
MJE340 Series NPN 300 V 0.5 A Complementary Silicon Power Transistor - SOT-32
Trans GP BJT NPN 300V 0.5A 2800mW 3-Pin(3+Tab) SOT-32 Tube
Trans, Bjt, Single, Npn, 300V, 20.8W; |Stmicroelectronics MJE340
Bipolar Transistors - BJT NPN Medium Power
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
STMicroelectronics NPNTransistor, SOT-32encapsulation, Through hole mounting, Maximum DC collector current500 mA, maximum collector-emission voltage300 V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE-340
  • MJE340 .
  • MJE340.