onsemi MJE344

0.5 A, 200 V NPN Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE344.

Upverter

Datasheet3 pages12 years ago

IHS

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MJE344 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.326
Stock
546
247,657
Authorized Distributors
0
2
Mount
-
-
Case/Package
TO-225
TO-225
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
200 V
200 V
Max Collector Current
500 mA
500 mA
Transition Frequency
15 MHz
15 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
25
30
Power Dissipation
20 W
20 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiMJE344G
0.5 A, 200 V NPN Bipolar Power Transistor
onsemi2N5657G
0.5 A, 350 V NPN Bipolar Power Transistor
onsemiMJE340G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 300 V, 500 mA, 20 W, TO-225AA, Through Hole

Descriptions

Descriptions of onsemi MJE344 provided by its distributors.

0.5 A, 200 V NPN Bipolar Power Transistor
Power Transistor NPN 200V 500mA 20W Through Hole TO-225
Power Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd