onsemi 2N5657G

0.5 A, 350 V NPN Bipolar Power Transistor
$ 0.233
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5657G.

Upverter

Datasheet5 pages20 years ago

IHS

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2N5657G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemi2N5657
0.5 A, 350 V NPN Bipolar Power Transistor
onsemiMJE344
0.5 A, 200 V NPN Bipolar Power Transistor
onsemiMJE344G
0.5 A, 200 V NPN Bipolar Power Transistor

Descriptions

Descriptions of onsemi 2N5657G provided by its distributors.

0.5 A, 350 V NPN Bipolar Power Transistor
2N Series 350 V 500 mA NPN Silicon High-Voltage Power Transistor - TO-225
Trans GP BJT NPN 350V 0.5A 20000mW 3-Pin(3+Tab) TO-225 Box
Power Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
. . . designed for use in line-operated equipment such as audio output amplifiers; low-current high-voltage converters; and AC line relays.
Bipolar Transistor, Npn, 350V, To-225; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:350V; Dc Collector Current:500Ma; Power Dissipation Pd:20W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi 2N5657G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N5657G.
  • 2N5657G..