onsemi MJE15031G

Bipolar (BJT) Single Transistor, Audio, PNP, 150 V, 8 A, 50 W, TO-220, Through Hole
$ 0.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE15031G.

JRH Electronics

Datasheet6 pages11 years ago

IHS

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
+8.91%

CAD Models

Download onsemi MJE15031G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.794
$ 0.608
Stock
405,975
26,122
Authorized Distributors
6
1
Mount
-
-
Case/Package
TO-220-3
TO-220
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
-150 V
Max Collector Current
8 A
8 A
Transition Frequency
30 MHz
30 MHz
Collector Emitter Saturation Voltage
500 mV
-
hFE Min
20
20
Power Dissipation
2 W
50 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-06-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiMJE15031
Bipolar Transistor, PNP, 150 V, 8.0 A
onsemiMJE15029G
ON SEMI MJE15029G PNP BIPOLAR TRANSISTOR, 8 A, 120 V, 3-PIN TO-220AB
onsemiMJE15029
8.0 A, 120 V PNP Bipolar Power Transistor
Bipolar (BJT) Transistor PNP 150V 1.5A 4MHz 20W Through Hole TO-220F

Descriptions

Descriptions of onsemi MJE15031G provided by its distributors.

Bipolar (BJT) Single Transistor, Audio, PNP, 150 V, 8 A, 50 W, TO-220, Through Hole
150V 50W 8A PNP TO-220(TO-220-3) Bipolar Transistors - BJT ROHS
Bipolar Transistors (BJT); MJE15031G; ON SEMICONDUCTOR; PNP; 150 V; 8 A; 3
Bipolar Transistor, PNP, 150 V, 8.0 A
MJE Series 120 V 8 A PNP Complementary Silicon Plastic Power Transistor TO-220AB
Power Bipolar Transistor, 8A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor MJE15031 General Purpose PNP 15 Volt 8 Amp TO-220AB
Trans GP BJT PNP 150V 8A 50000mW 3-Pin(3+Tab) TO-220AB Tube
PNP BJT Transistor, 150V, 8A, 30MHz, TO-220
onsemi PNP Transistor TO-220AB TH Ic -8A Vceo -150V
8 A 150 V PNP Si POWER TRANSISTOR TO-220AB
TRANSISTOR, 150V, 8A, PNP, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -150V; Transition Frequency ft: 30MHz; Power Dissipation Pd: 50W; DC Collector Current: -8A; DC Current Gain hFE: 40hFE; Transist

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE 15031 G
  • MJE15031G.